Phoenix Contact SAMPLE PTSM 0.5/ 7-2.5-H SMDWH Series PCB Terminal Block, 7-Contact, 2.5mm Pitch, Surface Mount, 1-Row,
- RS Stock No.:
- 793-3966
- Mfr. Part No.:
- 1820974
- Brand:
- Phoenix Contact
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 793-3966
- Mfr. Part No.:
- 1820974
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Spring Cage | |
| Type | Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Horizontal | |
| Colour | White | |
| Voltage Rating | 160 V | |
| Series | SAMPLE PTSM 0.5/ 7-2.5-H SMDWH | |
| Length | 18mm | |
| Width | 9mm | |
| Material | Liquid Crystal Polymer | |
| Depth | 5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Spring Cage | ||
Type Terminal Block | ||
Current Rating 6A | ||
Body Orientation Horizontal | ||
Colour White | ||
Voltage Rating 160 V | ||
Series SAMPLE PTSM 0.5/ 7-2.5-H SMDWH | ||
Length 18mm | ||
Width 9mm | ||
Material Liquid Crystal Polymer | ||
Depth 5mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SAMPLE PTSM 0.5/ 3-2.5-V SMDWH Series PCB Terminal Block 2.5mm Pitch 1-Row,
- Phoenix Contact SAMPLE PTSM 0.5/5-2.5-H SMDWH Series PCB Terminal Block 2.5 mm Pitch 1820958
- Phoenix Contact SAMPLE PTSM 0.5/ 8-2.5-H SMDWH Series PCB Terminal Block 2.5 mm Pitch 1820987
- Phoenix Contact SAMPLE PTSM 0.5/4-2.5-H SMDWH Series PCB Terminal Strip 2.5 mm Pitch 1820945
- Phoenix Contact SAMPLE PTSM 0.5/ 6-2.5-H SMDWH Series PCB Terminal Block 2.5 mm Pitch 1820961
- Phoenix Contact SAMPLE PTSM 0.5/ 7-HHI-2.5-THR Horizontal Header,
- Phoenix Contact SAMPLE PTSM 0.5/ 4-2.5-V SMDWH Series PCB Terminal Block 2.5 mm Pitch 1821012
- Phoenix Contact SAMPLE PTSM 0.5/8-2.5-V SMDWH Series PCB Terminal Block 2.5 mm Pitch 1821054
