- RS Stock No.:
- 169-5634
- Mfr. Part No.:
- SN75374D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 169-5634
- Mfr. Part No.:
- SN75374D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Maximum Turn-On Delay Time | 30ns |
Maximum Turn-Off Delay Time | 30ns |
Maximum Supply Current | 47 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Input Voltage | 5.5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Length | 9.9mm |
Width | 3.91mm |
Height | 1.58mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |