- RS Stock No.:
- 761-6902
- Mfr. Part No.:
- R2A20113ASP#W0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6902
- Mfr. Part No.:
- R2A20113ASP#W0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Power Factor Correction (PFC), Renesas Electronics
Power Factor Correction (PFC) Power Supply ICs, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Maximum Turn-On Delay Time | 330000ns |
Maximum Supply Current | 0.0026 A |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Power Dissipation | 680 mW |
Dimensions | 4.98 x 3.99 x 1.47mm |
Length | 4.98mm |
Width | 3.99mm |
Height | 1.47mm |
Maximum Operating Supply Voltage | 24 V |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |