- RS Stock No.:
- 809-5728
- Mfr. Part No.:
- SN75471P
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5728
- Mfr. Part No.:
- SN75471P
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Number of Drivers | 2 |
Maximum Turn-On Delay Time | 20ns |
Maximum Turn-Off Delay Time | 20ns |
Maximum Supply Current | 65 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Power Dissipation | 1 W |
Maximum Input Voltage | 5.5 V |
Dimensions | 10.16 x 6.6 x 4.57mm |
Length | 10.16mm |
Width | 6.6mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |