Schneider Electric Pilot Light Head, 30 mm Cutout 9001K Series
- RS Stock No.:
- 180-0323
- Mfr. Part No.:
- 9001KP40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$156.12
(exc. GST)
$179.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.12 |
*price indicative
- RS Stock No.:
- 180-0323
- Mfr. Part No.:
- 9001KP40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 9001K | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 30mm | |
| Pilot Light Shape | Round | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 9001K | ||
Product Type Pilot Light Head | ||
Cutout Diameter 30mm | ||
Pilot Light Shape Round | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Chromium plated metal bezel buttons and indicators, Ø 30 mm
30MM PILOT LIGHT FULL VOLTAGE 120V
Related links
- Schneider Electric Amber Pilot Light Head, 30 mm Cutout 9001K Series
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light, 30 mm Cutout 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30 mm Cutout Harmony XB5 Series
