Schneider Electric, Flush LED Pilot Light, 9001K, 30 mm Cutout, 120V, IP66, Round
- RS Stock No.:
- 180-0328
- Mfr. Part No.:
- 9001KT40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$252.31
(exc. GST)
$290.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.31 |
*price indicative
- RS Stock No.:
- 180-0328
- Mfr. Part No.:
- 9001KT40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 120V | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | 9001K | |
| Mount Type | Flush | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Chrome Plated Metal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 120V | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series 9001K | ||
Mount Type Flush | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Chrome Plated Metal | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- MX
9001K 30 mm heavy duty chromium plated metal push buttons, selector switches, pilot lights, and speciality operators
30MM PILOT LIGHT PUSH TO TEST 120V
Related links
- Schneider Electric Flush Blue High Power LED Pilot Light IP66 120V
- Schneider Electric Flush Red LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Orange LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush White LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Green LED Pilot Light IP66 120V ac
- Schneider Electric Flush Green LED Pilot Light IP66 120V ac/dc
- Schneider Electric Panel Mount Amber LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 120V ac/dc
