Pilot Lights

Pilot lights, (also known as power indicator lights) are used to signal when a machine or industrial process has started or stopped. This is typically done by changing the colour of illumination (red/green) or through blinking or flashing. These lights are usually positioned on machinery or on easily accessible control panels for easy operation. Pilot lights can be suitable for use in hazardous areas, depending on the materials used and the level of IP protection provided.

RS New Zealand offers an extensive range of pilot lights, available as complete units or as individual components such as pilot light heads. These lights are replaceable, come in various shapes, colours, and sizes, and are compatible with different voltages. Versions with LED lamps generally have a long lamp life often lasting thousands of hours. Most pilot lights are composed of the main module, an interchangeable operator, and a contact block, making them modular and easy to maintain.

Types of Pilot Lights

LED Pilot Lights

LED pilot lights are popular due to their energy efficiency and long lifespan. They provide bright, clear indication and are ideal for applications requiring reliable and continuous visual signalling.

Incandescent Pilot Lights

Incandescent pilot lights use traditional filament bulbs and are often used in legacy systems or applications that do not require constant illumination. They offer a classic appearance and are suitable for straightforward indication tasks.

Panel-Mount Pilot Lights

Panel-mount pilot lights are designed to be installed directly into control panels, providing easy-to-see status indicators for operators. These lights are versatile and are used in a variety of control panel configurations.

High IP-Rated Pilot Lights

High IP-rated pilot lights are built to withstand harsh environments, offering protection against dust, moisture, and even water immersion. They are ideal for use in challenging conditions such as outdoor or industrial settings.

Features of Pilot Lights

  • Versatility: Pilot lights are available in different shapes, colours like red, and mounting types, making them versatile for a variety of applications.
  • Voltage compatibility: These lights are compatible with a wide range of voltage levels, ensuring they meet diverse operational requirements.
  • Durability: Pilot lights, especially those with LED technology, offer a long service life and withstand continuous use.
  • Modularity: Most pilot lights consist of replaceable components, such as operators and contact blocks, making maintenance simple.
  • Environmental resistance: High IP-rated models offer excellent resistance to dust and water, suitable for demanding environments.

Applications of Pilot Lights

They can be found in a number of places including the following:

  • Automotive: Used to provide indication on dashboards and control panels.
  • Automatic equipment: Pilot lights indicate the operational status of automated systems.
  • Telephones: Integrated into devices to indicate connection or operational status.
  • Condition panels: Provide status indication for condition monitoring systems.
  • Dashboard lights: Offer visual cues for vehicle operation and system alerts.
  • Commercial buildings: Used to indicate the operational status of systems like HVAC, fire alarms, or other building controls.

Explore Pilot Lights Today at RS

RS New Zealand is a trusted supplier and distributor of high-quality pilot lights from well-known brands such as Schneider Electric, TE Connectivity, and RS PRO. Whether you need LED, incandescent, or high IP-rated pilot lights, we offer a wide range to suit all your industrial and commercial needs. Shop with RS New Zealand today to find the perfect pilot lights for your applications!

Ordering & Delivery Information for NZ

Placing an order for pilot lights with RS New Zealand is simple using our online catalogue. We offer reliable delivery throughout New Zealand, making sure your products arrive promptly. For full details on our delivery options and fees, please refer to our Delivery Information page.

810 Products showing for Pilot Lights

Results per page