Channellock 254mm Concreters Nipper 4.1 mm (Soft Material)

Subtotal (1 unit)*

$122.80

(exc. GST)

$141.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.80

*price indicative

RS Stock No.:
232-4087
Mfr. Part No.:
35-250
Brand:
Channellock
Find similar products by selecting one or more attributes.
Select all

Brand

Channellock

Product Type

Concreters Nipper

Cutting Capacity

4.1 mm (Soft Material)

Overall Length

254mm

Handle Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
US
The Channel lock 35-250 is the concreter's nippers have a knife and anvil style cutting system for perfect mating and superior cutting edge life. Its made up of high carbon steel for superior performance and specially coated for ultimate rust prevention.

Laser heat treated for longer lasting cutting edges

Grips for comfort

Precision machined knife and anvil style cutting edges ensures perfect mating and superior cutting edge life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy