Prosiflex Fibreglass Pipe Insulation, 125 mm dia. x 400 μm x 250 mm
- RS Stock No.:
- 727-756
- Mfr. Part No.:
- MCSI060MV12545
- Brand:
- Prosiflex
N
This image is representative of the product range
Subtotal (1 unit)*
$185.28
(exc. GST)
$213.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.28 |
*price indicative
- RS Stock No.:
- 727-756
- Mfr. Part No.:
- MCSI060MV12545
- Brand:
- Prosiflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Pipe Diameter | 125mm | |
| Product Type | Pipe Insulation | |
| Length | 250mm | |
| Material | Fibreglass | |
| Thermal Conductivity | 0.04W/mK | |
| Wall Thickness | 400μm | |
| Colour | Grey | |
| Standards/Approvals | EN 14303 | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Pipe Diameter 125mm | ||
Product Type Pipe Insulation | ||
Length 250mm | ||
Material Fibreglass | ||
Thermal Conductivity 0.04W/mK | ||
Wall Thickness 400μm | ||
Colour Grey | ||
Standards/Approvals EN 14303 | ||
- COO (Country of Origin):
- FR
The Prosiflex Insulating Covers for Valves is a Compact solid-state relay module designed for efficient switching in industrial and automation applications. It provides reliable performance by isolating control signals from high-power loads, ensuring safety and durability in demanding environments. With its modular design, it is well-suited for integration into control panels and systems where space-saving and robust operation are essential.
Load current rating of 60 A
Control voltage input of 120 V AC
Output voltage range of 24 to 600 V AC
Compact modular design for panel integration
Solid state relay technology for reliable switching
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
