Schneider Electric Presence Detector Motion Detector
- RS Stock No.:
- 357-100
- Mfr. Part No.:
- MTN5510-1519
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$740.12
(exc. GST)
$851.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $740.12 |
*price indicative
- RS Stock No.:
- 357-100
- Mfr. Part No.:
- MTN5510-1519
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Battery | Not Included | |
| Series | Argus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Battery Not Included | ||
Series Argus | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence Detector is a complete product designed for lighting applications, utilizing electronic technology for efficient movement detection. It is mounted on the ceiling, providing optimal coverage for detecting occupancy in a space. The device comes in a polar white (RAL 9010) colour tint, which offers a clean and neutral appearance that fits seamlessly with most interior designs. This presence detector helps optimize energy usage by automatically controlling lighting, ensuring lights are only on when necessary based on detected movement.
Thermoplastic construction
Glossy finish
IP20 rated
Glossy finish
IP20 rated
Related links
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- Schneider Electric Presence Detector Motion Detector
- Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Schneider Electric Presence Detector Smart Ceiling Light
- Siemens Presence Detector Motion Detector
- ABB Presence Detector Motion Detector
- Timeguard Presence Detector Motion Detector, 6m Sensor Range

