Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- RS Stock No.:
- 358-332
- Mfr. Part No.:
- MTN5510-1219
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$627.66
(exc. GST)
$721.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $627.66 |
*price indicative
- RS Stock No.:
- 358-332
- Mfr. Part No.:
- MTN5510-1219
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 7m | |
| Battery | Not Included | |
| Series | Argus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 7m | ||
Battery Not Included | ||
Series Argus | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence Detector is a complete product designed for lighting applications. Utilizing electronic technology, it efficiently detects movement and automatically controls lighting based on presence. The device is mounted on the ceiling, providing optimal coverage for detecting movement in the room. Finished in polar white (RAL 9010), it blends seamlessly into most interiors, offering a clean and modern appearance. This presence detector helps enhance energy efficiency by ensuring that lighting is activated only when needed, based on detected occupancy.
Thermoplastic construction
Glossy finish
IP20 rated
Glossy finish
IP20 rated
Related links
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Schneider Electric Presence Detector Motion Detector
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range

