Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- RS Stock No.:
- 428-676
- Mfr. Part No.:
- MTN630419
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$821.02
(exc. GST)
$944.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $821.02 |
*price indicative
- RS Stock No.:
- 428-676
- Mfr. Part No.:
- MTN630419
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 8m | |
| Series | KNX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 8m | ||
Series KNX | ||
- COO (Country of Origin):
- LV
The Schneider Electric presence detector is a KNX bus-compatible device designed for smart automation systems. It features a polar white finish and is presented as a mechanism with a fixing frame and central plate. The detector supports five channels and includes creep zone protection for enhanced detection accuracy. Additionally, it offers adjustable light sensitivity settings, allowing customization based on ambient lighting conditions.
Can be flush mounted
Made of Plastic
Made of Plastic
Related links
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range

