HPM PIR Motion Detector PIR Sensor, 12m Sensor Range
- RS Stock No.:
- 273-1043
- Mfr. Part No.:
- 630/3ABL
- Brand:
- HPM
Subtotal (1 unit)*
$93.64
(exc. GST)
$107.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.64 |
*price indicative
- RS Stock No.:
- 273-1043
- Mfr. Part No.:
- 630/3ABL
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 12m | |
| Battery | Not Included | |
| Diameter | 100mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 12m | ||
Battery Not Included | ||
Diameter 100mm | ||
Depth 90mm | ||
- COO (Country of Origin):
- CN
The HPM light patrol security sensor incorporates a passive infrared detector that reacts instantly to body heat and movement. When it senses a person (at a distance of up to 12 metres) it acts as a switch to turn the lights on to which it is connected. When body heat and movement are no longer detected, the lights switch off after a period of time (adjustable). A built-in photocell deactivates the motion sensor during daylight hours if required.
Safety by avoiding accidents caused by unseen obstacles
It provides convenience with security and safety
It provides convenience with security and safety
Related links
- HPM PIR Motion Detector PIR Sensor, 12m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 18m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 12m Sensor Range
- Hager Motion Detector PIR Sensor, 12m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 8m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 18mm Sensor Range
- HPM PIR Motion Detector PIR Sensor, 6m Sensor Range
- Hager IR Detector PIR Sensor, 12m Sensor Range
