HPM PIR Motion Detector PIR Sensor, 18m Sensor Range

Subtotal (1 unit)*

$96.02

(exc. GST)

$110.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.02

*price indicative

RS Stock No.:
273-1044
Mfr. Part No.:
630/9-3W
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Detector Type

PIR Motion Detector

Sensor Radius

18m

Battery

Not Included

Diameter

100mm

Depth

90mm

COO (Country of Origin):
CN
The HPM aqua scan weatherproof movement sensor has sensitivity adjustment up to 18 metres. It is possible to adjust time from 15 seconds to 7 minutes and adjust light continuous 1 lux to full sun.

Fits onto standard 84 mm mounting blocks
Duel ball joints allow up to 180˚ head swivel
Wall or ceiling mounting

Related links