HPM PIR Motion Detector PIR Sensor, 18m Sensor Range
- RS Stock No.:
- 273-1320
- Mfr. Part No.:
- MPES34B
- Brand:
- HPM
Subtotal (1 unit)*
$38.48
(exc. GST)
$44.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.48 |
*price indicative
- RS Stock No.:
- 273-1320
- Mfr. Part No.:
- MPES34B
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 18m | |
| Battery | Not Included | |
| Diameter | 100mm | |
| Depth | 80 mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 18m | ||
Battery Not Included | ||
Diameter 100mm | ||
Depth 80 mm | ||
- COO (Country of Origin):
- CN
The HPM PIR waterproof sensor is perfect for outdoor use. The dual ball join makes adjusting the sensor angle a breeze.
Manual override
Time and lux adjustment
Time and lux adjustment
Related links
- HPM PIR Motion Detector PIR Sensor, 18m Sensor Range
- Hager Motion Detector PIR Sensor, 18m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 8m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 12m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 18mm Sensor Range
- HPM PIR Motion Detector PIR Sensor, 6m Sensor Range
- Siemens Infrared PIR Motion Detector, 18m Sensor Range
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
