HPM PIR Motion Detector PIR Sensor, 12m Sensor Range
- RS Stock No.:
- 273-1047
- Mfr. Part No.:
- 630SM01WE
- Brand:
- HPM
Subtotal (1 unit)*
$64.90
(exc. GST)
$74.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.90 |
*price indicative
- RS Stock No.:
- 273-1047
- Mfr. Part No.:
- 630SM01WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 12m | |
| Battery | Not Included | |
| Diameter | 90mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 12m | ||
Battery Not Included | ||
Diameter 90mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- HK
The HPM movement sensor is passive infrared sensor that has view angle of 360 degree and protected with IP20. Sensor locations to be avoided near water features such as swimming pools or ponds. The movement and reflections are likely to create nuisance switching.
Lux adjustment range 3 lux to 2000 lux
IP44 protection rating
IP44 protection rating
Related links
- HPM PIR Motion Detector PIR Sensor, 12m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 12m Sensor Range
- Hager Motion Detector PIR Sensor, 12m Sensor Range
- Hager IR Detector PIR Sensor, 12m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 18m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 18mm Sensor Range
- HPM PIR Motion Detector PIR Sensor, 8m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 6m Sensor Range
