SKF GEZ 010 ES 15.8mm Bore Plain Bearing, 65.5kN Radial Load Rating, 26.9mm O.D
- RS Stock No.:
- 461-750
- Mfr. Part No.:
- GEZ 010 ES
- Brand:
- SKF
Subtotal (1 unit)*
$96.78
(exc. GST)
$111.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.78 |
*price indicative
- RS Stock No.:
- 461-750
- Mfr. Part No.:
- GEZ 010 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 15.8mm | |
| Outside Diameter | 26.9mm | |
| Static Radial Load Rating | 65.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 15.8mm | ||
Outside Diameter 26.9mm | ||
Static Radial Load Rating 65.5kN | ||
- COO (Country of Origin):
- CN
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Suitable for heavy static, alternating or impact loads
Suitable for heavy static, alternating or impact loads
Related links
- SKF GEG 32 ES 32mm Bore Spherical Bearing 52mm O.D
- SKF GEZ 112 ES-2RS 44.45mm Bore Plain Bearing 71.43mm O.D
- SKF GEZ 204 ES 57.15mm Bore Plain Bearing 90.48mm O.D
- SKF GEZ 204 ES-2RS 57.1mm Bore Plain Bearing 90.4mm O.D
- SKF GEZ 112 ES 44.45mm Bore Plain Bearing 71.438mm O.D
- SKF GEZ 108 ES-2RS 38.1mm Bore Plain Bearing 61.9mm O.D
- SKF GEZ 104 ES-2RS 31.75mm Bore Plain Bearing 50.8mm O.D
- SKF GEZ 200 ES 50.8mm Bore Plain Bearing 80.9mm O.D
