SKF GAC 80 F 80mm Bore Plain Bearing, 193 kN, 125 mm OD
- RS Stock No.:
- 462-121
- Mfr. Part No.:
- GAC 80 F
- Brand:
- SKF
Subtotal (1 unit)*
$1,694.88
(exc. GST)
$1,949.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,694.88 |
*price indicative
- RS Stock No.:
- 462-121
- Mfr. Part No.:
- GAC 80 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Static Load Rating - Axial | 193kN | |
| Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Width | 29mm | |
| Series | GAC 80 F | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 125mm | ||
Static Load Rating - Axial 193kN | ||
Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Width 29mm | ||
Series GAC 80 F | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Angular contact spherical plain bearings are designed to accommodate combined radial and axial loads. Single bearings can accommodate axial loads acting in one direction. This specific design includes a steel and PTFE FRP sliding contact surface combination that is maintenance-free. However, republication, which can be applied from both sides, can extend bearing service life.
Designed for combined radial and axial loads
Separable inner and outer rings enable easier mounting
Long service life and maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Related links
- SKF GAC 50 F 50 mm Bore Plain Bearing 80 mm OD
- SKF GAC 60 F 60 mm Bore Plain Bearing 95 mm OD
- SKF GAC 45 F 45 mm Bore Plain Bearing 75 mm OD
- SKF GAC 30 F 30 mm Bore Plain Bearing 55 mm OD
- SKF GAC 70 F 70 mm Bore Plain Bearing 110 mm OD
- SKF GAC 40 F 40 mm Bore Plain Bearing 68 mm OD, 69.5 kN
- SKF PCM 404420 M 40 mm Bore Plain Bearing 193 kN
- SKF GAC 25 F 25 mm Bore Spherical Bearing 47 mm OD
