RS PRO 1-1/8in Bore Plain Bearing, 1.375 in OD, 50 N
- RS Stock No.:
- 518-162
- Brand:
- RS PRO
Subtotal (1 unit)*
$29.74
(exc. GST)
$34.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.74 |
*price indicative
- RS Stock No.:
- 518-162
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 1-1/8in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.375in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 1-1/8in | ||
Sub Type Flanged | ||
Outside Diameter 1.375in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.12 in Flanged Plain Bearing
The RS PRO flanged plain bearing is designed for applications requiring reliable performance under both static and dynamic loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial settings.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Flanged Design: Facilitates easy installation and secure positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing versatility.
ISO 9001:2008 Certified: Ensures quality and reliability in manufacturing processes.
Flanged Design: Facilitates easy installation and secure positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing versatility.
ISO 9001:2008 Certified: Ensures quality and reliability in manufacturing processes.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Machinery manufacturing
Aerospace components
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is a robust solution for various industrial applications offering both reliability and performance.
This plain bearing is a robust solution for various industrial applications offering both reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.125 in Bore Plain Bearing 50 N
- RS PRO 1.375 in Bore Plain Bearing 50 N
- RS PRO 0.875 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N












