RS PRO 10mm Bore Plain Bearing, 13 mm OD, 50 N
- RS Stock No.:
- 528-037
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
$28.92
(exc. GST)
$33.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 6 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $28.92 | $5.784 |
*price indicative
- RS Stock No.:
- 528-037
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Sub Type | Flanged | |
| Outside Diameter | 13mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Sub Type Flanged | ||
Outside Diameter 13mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 10.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in mechanical assemblies where consistent operation is crucial.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance.
Flanged Design: Ensures secure positioning and stability in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 10.02 mm: Fits standard shaft sizes for easy integration.
Outside Diameter of 13.04 mm: Compact size for space-constrained environments.
Width of 16 mm: Offers a stable and robust bearing surface.
Flanged Design: Ensures secure positioning and stability in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 10.02 mm: Fits standard shaft sizes for easy integration.
Outside Diameter of 13.04 mm: Compact size for space-constrained environments.
Width of 16 mm: Offers a stable and robust bearing surface.
Applications
Automotive components
Industrial machinery
Robotics
Aerospace assemblies
Industrial machinery
Robotics
Aerospace assemblies
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 mm Bore Plain Bearing 50 N
- RS PRO 10 mm Bore Plain Bearing 50 N
- RS PRO 10 mm Bore Plain Bearing 50 N
- Igus GSM-1013-13 10 mm Bore Plain Bearing, 13 mm OD
- RS PRO 6 mm Bore Plain Bearing 50 N
- RS PRO 4 mm Bore Plain Bearing 50 N
- RS PRO 12 mm Bore Plain Bearing 50 N
- RS PRO 40 mm Bore Plain Bearing 50 N
