RS PRO 50mm Bore Plain Bearing, 60 mm OD, 50 N
- RS Stock No.:
- 528-803
- Brand:
- RS PRO
Subtotal (1 unit)*
$110.78
(exc. GST)
$127.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.78 |
*price indicative
- RS Stock No.:
- 528-803
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 50mm | |
| Outside Diameter | 60mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 50mm | ||
Outside Diameter 60mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 50.04 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance and durability. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in various industrial settings. The bearing's flanged design ensures secure positioning and stability during operation.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability, ensuring a long service life.
Flanged Design: Offers enhanced stability and secure positioning in applications.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications, providing reliable performance under varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, making it versatile for different uses.
Outside Diameter of 60.09 mm: Fits a range of housings, offering flexibility in installation.
Bore Size of 50.04 mm: Ensures compatibility with various shaft sizes.
Flanged Design: Offers enhanced stability and secure positioning in applications.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications, providing reliable performance under varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, making it versatile for different uses.
Outside Diameter of 60.09 mm: Fits a range of housings, offering flexibility in installation.
Bore Size of 50.04 mm: Ensures compatibility with various shaft sizes.
Applications
Industrial machinery
Automotive components
Heavy equipment
Manufacturing equipment
Automotive components
Heavy equipment
Manufacturing equipment
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

