RS PRO 3/8in Bore Plain Bearing, 0.5 in OD, 50 N
- RS Stock No.:
- 528-906
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
$27.84
(exc. GST)
$32.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.84 | $6.96 |
*price indicative
- RS Stock No.:
- 528-906
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 3/8in | |
| Outside Diameter | 0.5in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 3/8in | ||
Outside Diameter 0.5in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.5 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for efficient and reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in environments where consistent performance is crucial.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long-lasting performance.
Flanged Design: Offers additional support and stability, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable operation.
Static Load Rating of 50 N/mm²: Capable of handling higher static loads, enhancing versatility.
0.37 in Bore Size: Compatible with a wide range of shafts, offering flexibility in application.
0.5 in Outside Diameter: Ensures a snug fit in standard housings, simplifying installation.
Flanged Design: Offers additional support and stability, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable operation.
Static Load Rating of 50 N/mm²: Capable of handling higher static loads, enhancing versatility.
0.37 in Bore Size: Compatible with a wide range of shafts, offering flexibility in application.
0.5 in Outside Diameter: Ensures a snug fit in standard housings, simplifying installation.
Applications
Automotive
Industrial machinery
Aerospace
Marine equipment
Industrial machinery
Aerospace
Marine equipment
Additional Information
Complies with ISO 2795:1991: Ensures adherence to international standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.3125 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
