RS PRO 28mm Bore Plain Bearing, 36 mm OD, 50 N

Subtotal (1 unit)*

$38.71

(exc. GST)

$44.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.71

*price indicative

RS Stock No.:
558-478
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

28mm

Sub Type

Flanged

Outside Diameter

36mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 28.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient support for rotating or sliding shafts. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in various industrial settings.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
Bore Size of 28.02 mm: Compatible with a wide range of shaft sizes
Outside Diameter of 36.06 mm: Fits standard housing dimensions

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Standards: Complies with ISO 2795:1991

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy