Subtotal (1 unit)*
$70.98
(exc. GST)
$81.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.98 |
*price indicative
- RS Stock No.:
- 558-496
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Size | 35mm | |
| Outside Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Size 35mm | ||
Outside Diameter 45mm | ||
- COO (Country of Origin):
- US
The RS Pro Flanged bearing is a self lubricating bearing made from metal alloys with porous structures that channel lubricants between the bearing and the shaft. Standard Oilite bearings are impregnated with highly refined mineral oil to ISO VG (SAE 30) standards, featuring a high viscosity index and additives that provide anti-oxidant, anti-rust, and defoamant properties. The recommended lubricant is shell tellus S2 MX68, and the bearing operates effectively within a temperature range of -15°C to +75°C. Typically made from standard Oilite oil-retaining tin bronze, it offers an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for a wide variety of applications requiring long-term self-lubricating performance.
Standard Oilite oil retaining tin bronze is the generally specified material
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
All dimensions and tolerances of our metric ranges conform to ISO 2795 1991
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
All dimensions and tolerances of our metric ranges conform to ISO 2795 1991
Related links
- RS PRO 35mm Bore Plain Bearing, 45mm O.D
- RS PRO 36mm Bore Plain Bearing, 45mm O.D
- Igus JSM-3539-40 35mm Bore Plain Bearing, 39mm O.D
- Igus A350SM-3539-40 35mm Bore Plain Bearing, 39mm O.D
- Igus A181FM-3539-23 35mm Bore Plain Bearing, 39mm O.D
- Igus A181SM-3539-40 35mm Bore Plain Bearing, 39mm O.D
- Igus MSM-3539-40 35mm Bore Plain Bearing, 39mm O.D
- Igus PSM-3539-40 35mm Bore Plain Bearing, 39mm O.D
