GearWrench Flatbed Plastic Inspection Creeper, 136 kg Load, 146.05 mm 1.03505m
- RS Stock No.:
- 272-6356
- Mfr. Part No.:
- 86995
- Brand:
- GearWrench
Subtotal (1 unit)*
$718.21
(exc. GST)
$825.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $718.21 |
*price indicative
- RS Stock No.:
- 272-6356
- Mfr. Part No.:
- 86995
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Load Capacity | 136kg | |
| Product Type | Inspection Creeper | |
| Truck Style | Flatbed | |
| Platform Material | Plastic | |
| Number of Platforms | 1 | |
| Overall Length | 1.03505m | |
| Foldable | No | |
| Standards/Approvals | No | |
| Overall Height | 146.05mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Load Capacity 136kg | ||
Product Type Inspection Creeper | ||
Truck Style Flatbed | ||
Platform Material Plastic | ||
Number of Platforms 1 | ||
Overall Length 1.03505m | ||
Foldable No | ||
Standards/Approvals No | ||
Overall Height 146.05mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench mechanics creeper that provides optimum access to any low-clearance overhead work application. Six smooth-rolling offset thermoplastic copolyester casters and a concave custom molded composite tub provide excellent mobility and is light we
41 inch custom molded composite frame
Super durable reinforced EVA back and head rest
Related links
- Bahco Inspection Creeper 120 mm 1020 mm, 590 mm
- Bahco Foldable Inspection Creeper 135 mm 1010 mm, 490 mm
- Bahco Foam Inspection Creeper 460 mm 135 mm, 1020 mm
- Facom Structural Foam Tilt Truck Inspection Creeper 100 mm
- RS PRO M10 x 25 Anti-Vibration Mount, Male to Male Bobbin with 136 kg Compression Load
- HAZET Creeper Plastic Trolley 115 mm 1030 mm, 480 mm
- JSP FAR0203 Safety Harness Universal
- JSP FAR0303 Safety Harness Universal
