Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340

Subtotal (1 unit)*

$162.54

(exc. GST)

$186.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.54

*price indicative

RS Stock No.:
147-837
Mfr. Part No.:
BMXFCC103
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cordset

Product Type

Cordset

Series

Modicon X80

For Use With

Modicon M340

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

Schneider Electric Cord Set, For Use With Modicon M340 - BMXFCC103


This cord set is intended for the Modicon M340. Its preformed design facilitates efficient connectivity and simplifies installation, optimising the functionality of I/O modules and fostering effective communication within automated systems.

Features & Benefits


• Provides a robust connection with 40-way terminals

• Includes two HE10 connectors for varied applications

• Features a cable length of 1m for installation flexibility

• Compatible with the Modicon M340 for straightforward operation

• Manufactured to meet high electrical standards

• Lightweight construction improves handling during setup

Applications


• Utilised with I/O modules for reliable data transfer

• Ideal for interconnecting devices in automated systems

• Suitable for electrical connectivity in industrial settings

• Enhances the functionality of industrial machinery and controls

• Supports effective communication between Modicon components

How can the cord set improve the connectivity of my equipment?


Using this cord set increases data transfer reliability, promoting efficient operation.

Is this suitable for outdoor installations?


This cord set is primarily intended for indoor use within controlled environments.

What additional parts do I need for a complete setup?


You may require extra connectors or cables based on specific installation needs.

How do I maintain the cord set to ensure longevity?


Regular inspections for wear and ensuring connectors are clean will help maintain performance.

Can I use this with other Modicon products?


This cord set is specifically designed for the Modicon M340; compatibility with other models may differ.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy