Schneider Electric PowerLogic Series Mounting Kit for Use with PowerLogic PM5000 PM5100 Power Meter, PowerLogic
- RS Stock No.:
- 212-196
- Distrelec Article No.:
- 302-37-519
- Mfr. Part No.:
- METSEPM51HK
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$49.17
(exc. GST)
$56.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.17 |
*price indicative
- RS Stock No.:
- 212-196
- Distrelec Article No.:
- 302-37-519
- Mfr. Part No.:
- METSEPM51HK
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| Series | PowerLogic | |
| For Use With | PowerLogic PM5000 PM5100 Power Meter, PowerLogic PowerLogic PM5000 PM5110 Power Meter, PowerLogic PowerLogic PM5000 PM5111 Power Meter | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
Series PowerLogic | ||
For Use With PowerLogic PM5000 PM5100 Power Meter, PowerLogic PowerLogic PM5000 PM5110 Power Meter, PowerLogic PowerLogic PM5000 PM5111 Power Meter | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Mounting Hardware is an installation accessory kit that includes 5 connectors, clamps, and other components necessary for mounting. It is compatible with the PowerLogic PM5000, PM5100, PM5110, and PM5111 power meters from the PowerLogic range, providing everything needed for secure installation and connection of the meters.
Mercury free
RoHS compliant
- RS Stock No. 0642830
- Mfr. Part No. ABD1004-NATFW
Each
$1,504.32
- RS Stock No. 2882217
- Mfr. Part No. STBXBE1100K
Each
$300.97
- RS Stock No. 2761524
- Mfr. Part No. 50171
Each
$1,082.81
- RS Stock No. 8332734
- Mfr. Part No. CX02
Each
$959.46
Related links
- Schneider Electric Mounting Hardware for use with PowerLogic PM5000 PM5560 Power Meter
- Schneider Electric PowerLogic Series Current Transformer 1000 A 1000:5
- Schneider Electric PowerLogic Series Current Transformer 400 A 720V
- Schneider Electric PowerLogic Series Current Transformer 100 A 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 720V
- Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16 mm Bore












