RS Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-083
- Mfr. Part No.:
- 6ES7233-4HD50-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$385.39
(exc. GST)
$443.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-083
- Mfr. Part No.:
- 6ES7233-4HD50-0XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Analogue I/O Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | UL Approval, RCM (formerly C-TICK), cULus, CE mark | |
| Hazardous Area Certification | CCC Ex | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Analogue I/O Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Standards/Approvals UL Approval, RCM (formerly C-TICK), cULus, CE mark | ||
Hazardous Area Certification CCC Ex | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES723 Series Analogue I/O Module, 24V Supply Voltage, 4 to 20mA Output Current - 6ES7233-4HD50-0XB0
This analogue I/O module is designed for seamless integration into SIMATIC I/O systems, providing efficient analogue signal processing. The module features two analogue inputs and two outputs, each supporting a range of 4 to 20 mA, ensuring versatile monitoring and control within industrial applications. Compactly designed with dimensions of 62mm x 15mm x 63mm, it operates reliably across a temperature range of -20°C to +40°C.
Features & Benefits
• Offers dual 14-bit analogue inputs for precise measurement
• Handles input ranges for both current and voltage signals
• Provides robust 4 to 20 mA output capabilities
• Supports cable lengths up to 100m for flexible installation
• Compatible with a wide range of sensors and devices
• Features a compact design for space-constrained settings
Applications
• Used with industrial automation components for process control
• Ideal for integration into PLC analogue I/O solutions
• Suitable for data acquisition in monitoring systems
• Employed in requiring accurate analogue input interpretation
• Utilised in environments demanding high-accuracy signal transmission
What types of input ranges can be handled by this device?
The module supports various input ranges, including ±10V, ±5V, and 4 to 20 mA, allowing flexibility in signal processing for diverse applications. It also has a high input resistance, ensuring minimal impact on the connected signals.
How is the module powered, and what are its operating voltage specifications?
It operates on a nominal supply voltage of 24V DC, with a permissible range from 20.4V to 28.8V, making it adaptable for various power conditions in industrial settings.
What diagnostic features does the module include for troubleshooting?
The device includes several diagnostic functions, such as monitoring supply voltage, wire-break detection, and short-circuit alerts, indicated by a Diagnostic LED for quick status assessment.
Related links
- Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 6-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
