Idec FC6A Series PLC Expansion Module for Use with FC6A PLC

Subtotal (1 unit)*

$382.73

(exc. GST)

$440.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.73

*price indicative

RS Stock No.:
479-530
Mfr. Part No.:
FC6A-J4CN1
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

Expansion Module

Product Type

PLC Expansion Module

Series

FC6A

For Use With

FC6A PLC

Standards/Approvals

CE, TUV, UL

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
JP
The Idec 4 point Universal Analog Input Module supports a variety of input types, including voltage, current, thermocouple, and RTD, offering versatile compatibility for different measurement needs. With up to 16-bit resolution, it ensures precise data acquisition and accurate readings. This module provides reliable input management, making it ideal for diverse industrial applications requiring high-resolution analogue inputs.

CE marking

Hazardous Location Class I Div 2

TUV certification

UL certification

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy