B&R X20 Series Power Supply Unit for Use with X20 modules
- RS Stock No.:
- 566-520
- Mfr. Part No.:
- X20BM01
- Brand:
- B&R
Subtotal (1 unit)*
$41.08
(exc. GST)
$47.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 42 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.08 |
*price indicative
- RS Stock No.:
- 566-520
- Mfr. Part No.:
- X20BM01
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Power Supply Unit | |
| Series | X20 | |
| For Use With | X20 modules | |
| IP Rating | IP20 | |
| Standards/Approvals | LR ENV1, KC, EN 60529, ABS, BV EC33B, CCS, CE, UKCA, DNV, EN 60068-2-60, KR | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Power Supply Unit | ||
Series X20 | ||
For Use With X20 modules | ||
IP Rating IP20 | ||
Standards/Approvals LR ENV1, KC, EN 60529, ABS, BV EC33B, CCS, CE, UKCA, DNV, EN 60068-2-60, KR | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Power Supply Bus Module serves as the base for all power supply modules. It is used to create separate potential groups within the system. The module also interrupts the internal I/O power supply to the left, ensuring isolated and manageable power distribution.
IP20 rated
CE and UKCA certified
Internal I/O power supply interrupted to the left
- RS Stock No. 0566444
- Mfr. Part No. X20BM05
Each
$119.74
- RS Stock No. 0566455
- Mfr. Part No. X20CS1020
Each
$639.48
- RS Stock No. 0566457
- Mfr. Part No. X20CS1030
Each
$639.48
- RS Stock No. 0566458
- Mfr. Part No. X20CS1070
Each
$900.45
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












