Emko EMO Series Output Module for Use with ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450, EZM-4450, EZM-4950
- RS Stock No.:
- 618-866
- Mfr. Part No.:
- EMO-410
- Brand:
- Emko
Subtotal (1 unit)*
$33.53
(exc. GST)
$38.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $33.53 |
*price indicative
- RS Stock No.:
- 618-866
- Mfr. Part No.:
- EMO-410
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Output Module | |
| Accessory Type | Output Module | |
| Series | EMO | |
| For Use With | ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450, EZM-4450, EZM-4950 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Output Module | ||
Accessory Type Output Module | ||
Series EMO | ||
For Use With ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450, EZM-4450, EZM-4950 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TR
The Emko SSR Driver Output Module is engineered for rapid, high-frequency switching tasks within Emko process indicators or timer/counter units and plugs into either Module‑1 or Module‑2 socket. It delivers a maximum of 26 mA at 22 V DC ±10%, offering isolated SSR driver output designed for driving solid-state relays. With galvanic isolation rated at 2 kV between supply and output, and insulation resistance in excess of 999.9 MΩ, it ensures reliable and safe operation. The compact module measures 14 x 30.7 x 41.4 mm.
1 piece of SSR driver output module
1 piece of module presenting label
CE compliant
Related links
- Emko EMO Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450 EZM-4950
- Emko EMO-430 Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450
- Emko EMO Series Output Module for Use with ESM-9900 EZM-9950
- Emko EMO Series Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Digital Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-7700, ESM-7750
- Emko EMO Series Output Module for Use with ESM-9900, ESM-9950
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
