Siemens 9SA Series Connection Module for Use with 9SA Series
- RS Stock No.:
- 648-470
- Mfr. Part No.:
- 9SA2054-0AA01-0BB0
- Brand:
- Siemens
Subtotal (1 unit)*
$106.02
(exc. GST)
$121.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.02 |
*price indicative
- RS Stock No.:
- 648-470
- Mfr. Part No.:
- 9SA2054-0AA01-0BB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Connection Module | |
| Series | 9SA | |
| For Use With | 9SA Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Connection Module | ||
Series 9SA | ||
For Use With 9SA Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 9SA Series Connection Module - 9SA2054-0AA01-0BB0
This connection module provides an Interface accessory designed for use with 9SA equipment. It is intended to integrate into safety system assemblies where a dedicated connector component is required. The unit is specified for non-hazardous environments and pairs directly with devices from the 9SA range.
Features and Benefits:
• Accessory-type component enabling straightforward wiring connections
• Certified as non-hazardous allowing use in standard industrial areas
• Designed specifically for use with 9SA products to simplify integration
• Certified as non-hazardous allowing use in standard industrial areas
• Designed specifically for use with 9SA products to simplify integration
Applications
• Used with 9SA devices in control and monitoring installations
• Suitable for integration into safety systems requiring modular connectors
• Can be used as replacement accessory parts for 9SA equipment
• Suitable for integration into safety systems requiring modular connectors
• Can be used as replacement accessory parts for 9SA equipment
Is the module suitable for explosive atmospheres?
No, it is specified for use outside hazardous locations.
Which equipment is it intended to Interface with?
It is intended to be used with devices from the 9SA range.
Related links
- Siemens 9SA Series Communication Module for Use with 9SA Series
- Siemens 6AG1992 Series Communication Module
- Siemens 6SL3055 Series Communication Module
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFINET Standard
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus TCP
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFIBUS
- Siemens Communication Module 3RW5 Series Communication Module for Use with Ethernet/IP
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus RTU
