Schneider Electric CEX Series License for Use with Distributed I/Os, PACs, PLCs

Subtotal (1 unit)*

$3,730.18

(exc. GST)

$4,289.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,730.18

*price indicative

RS Stock No.:
654-863
Mfr. Part No.:
CEXSPUCZSGPAZZ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

License

Product Type

License

Series

CEX

For Use With

Distributed I/Os, PACs, PLCs

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
US
The Schneider Electric EcoStruxure Control Expert is an advanced software solution designed for control engineering tasks, specifically aimed at enhancing the efficiency of Modicon controllers. This digital license encompasses a service pack base for up to three users, providing a robust platform for system design and integration. The EcoStruxure Control Expert is compatible with modern operating systems including Windows 10 and 11, ensuring seamless operation. With support for multiple user languages, it facilitates accessibility for diverse teams, making it a versatile choice for engineering environments.

Offers a digital license format, allowing for easy management and deployment

Designed as a node locked license, ensuring software security and user exclusivity

Supports a service pack base, providing essential updates and improvements

Compatible with a range of operating systems, including Windows Server 2019 and 2022

Accommodates multiple languages: Italian, Chinese, Spanish, English, German, and French for user convenience

Permitted for permanent use, offering long-term utility without recurring fees

Seamlessly integrates with Modicon controllers, enhancing engineering capabilities

Optimised for on-premise hosting, ensuring data control and security

Requires a minimum of 8 GB memory, aligning with modern system specifications

Displays at a resolution of 800 x 600 pixels VGA, providing clear visibility and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy