Beijer Electronics 100 Series PLC Accessory for Use with G Series

Subtotal (1 unit)*

$1,189.39

(exc. GST)

$1,367.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,189.39

*price indicative

RS Stock No.:
733-485
Mfr. Part No.:
100-8051
Brand:
Beijer Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Beijer Electronics

Product Type

PLC Accessory

Accessory Type

Analogue Output Module

Series

100

For Use With

G Series

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
KR
The Beijer Electronics Analog Input Module from the M-series distributed I/O system designed for industrial automation. This high-performance component is engineered to convert analog voltage signals into precise 16-bit digital data for processing by a central controller.

High resolution 12 bit conversion for precise signal monitoring

Operating temperature range between -20 to 60C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy