Beijer Electronics 100 Series PLC Accessory for Use with G Series
- RS Stock No.:
- 733-487
- Mfr. Part No.:
- 100-8071
- Brand:
- Beijer Electronics
N
Subtotal (1 unit)*
$1,104.42
(exc. GST)
$1,270.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,104.42 |
*price indicative
- RS Stock No.:
- 733-487
- Mfr. Part No.:
- 100-8071
- Brand:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Accessory Type | Analogue Output Module | |
| Product Type | PLC Accessory | |
| Series | 100 | |
| For Use With | G Series | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Accessory Type Analogue Output Module | ||
Product Type PLC Accessory | ||
Series 100 | ||
For Use With G Series | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Beijer Electronics Industrial Operator Terminal that serves as an Interface for machine control and process visualization. This hardware component, also identified as the E1071, features a 6.5-inch TFT-LCD touch screen designed for high-performance automation environments.
Wide operating temperature range between 0 to 50 C
On-board project storage capacity of 12 MB
Related links
- Beijer Electronics 100 Series PLC Accessory for Use with G Series
- Beijer Electronics 100 Series Digital Output Module for Use with G Series
- Beijer Electronics 100 Series Network Adapter for Use with G Series
- Beijer Electronics 100 Series Distributor for Use with G Series
- Beijer Electronics 100 Series Digital Input Terminal for Use with G Series
- Beijer Electronics 100 Series I/O Module for Use with G Series
- WAGO 765 Series PLC Accessory
- Advantech SFP G Series Series PLC Accessory for Use with Industrial Serial Device
