Lovato Electric Expansion Module for use with Automatic transfer switch controllers (ATL800/900)

This image is representative of the product range

Subtotal (1 unit)*

$2,225.18

(exc. GST)

$2,558.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,225.18

*price indicative

RS Stock No.:
820-326
Mfr. Part No.:
EXP1030
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Expansion Module

Module Type

Expansion

Mount Type

Flush

For Use With

Automatic transfer switch controllers (ATL800/900)

Standards/Approvals

UL508

COO (Country of Origin):
IT
The Lovato Expansion module enhances flush-mount products by providing data storage and clock-calendar functionality, complete with a backup battery for effective data logging.

Data storage functionality ensures seamless logging of important metrics

Integrated clock-calendar enables precise timekeeping and data management

Backup battery provides uninterrupted operation during power outages

Compatible with a range of LOVATO Electric automatic power factor controllers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy