Siemens Router DC Ethernet for use with Ethernet Based Application
- RS Stock No.:
- 865-227
- Mfr. Part No.:
- 6GK5852-1EA10-1AA1
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,421.54
(exc. GST)
$2,784.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,421.54 |
*price indicative
- RS Stock No.:
- 865-227
- Mfr. Part No.:
- 6GK5852-1EA10-1AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Fieldbus | |
| Product Type | Router | |
| Input Type | DC | |
| Number of Inputs | 1 | |
| Output Type | Ethernet | |
| Number of Outputs | 1 | |
| Mount Type | DIN Rail | |
| For Use With | Ethernet Based Application | |
| Depth | 74mm | |
| Standards/Approvals | UKCA | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Fieldbus | ||
Product Type Router | ||
Input Type DC | ||
Number of Inputs 1 | ||
Output Type Ethernet | ||
Number of Outputs 1 | ||
Mount Type DIN Rail | ||
For Use With Ethernet Based Application | ||
Depth 74mm | ||
Standards/Approvals UKCA | ||
Width 50mm | ||
- COO (Country of Origin):
- DE
The Siemens 5G router is designed for wireless IP communication, enabling connectivity from Ethernet applications via public 3G/4G/5G networks and private 5G networks.
Offers maximum transfer rates of up to 1000 Mbit/s for both downlink and uplink on 5G networks
Supports a wide range of wireless protocols including HSDPA, UMTS, LTE, and 5G
Equipped with multiple connection options, including four SMA antenna connections and a Gigabit Ethernet port
Features robust security measures, including stateful firewall and packet filtering capabilities
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
