RS PRO Smart Power Module Thermocouple for use with ESM-7750
- RS Stock No.:
- 874-241
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$82.41
(exc. GST)
$94.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.41 |
*price indicative
- RS Stock No.:
- 874-241
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Smart Power Module | |
| Module Type | Input | |
| Input Type | Thermocouple | |
| For Use With | ESM-7750 | |
| Width | 52.5mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Smart Power Module | ||
Module Type Input | ||
Input Type Thermocouple | ||
For Use With ESM-7750 | ||
Width 52.5mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- TR
RS PRO Smart Power Module 2 Input
The RS PRO Smart Power Module is designed for precise temperature measurement and control in industrial applications. With compatibility for various thermocouple types, this module ensures accurate data acquisition and processing, making it Ideal for environments requiring reliable temperature monitoring.
Features and Benefits
Input Voltage Range: Supports 0 to 50 mV for versatile application needs
Thermocouple Compatibility: Compatible with L, J, K, R, S, T, B, E, N, C types for broad usability
Panel Mount Type: Easy installation and integration into existing systems
Compact Design: Dimensions of 52.5 mm width and 14 mm depth for space-saving solutions
Dual Input Capability: Allows for simultaneous monitoring of two inputs
Thermocouple Compatibility: Compatible with L, J, K, R, S, T, B, E, N, C types for broad usability
Panel Mount Type: Easy installation and integration into existing systems
Compact Design: Dimensions of 52.5 mm width and 14 mm depth for space-saving solutions
Dual Input Capability: Allows for simultaneous monitoring of two inputs
Applications
Industrial temperature monitoring
Process control systems
Manufacturing environments
Process control systems
Manufacturing environments
Additional Information
Number of Module: 2
Height: 41.4 mm
For use with ESM-7750
Input Type: Thermocouple
Module Type: Input
Mount Type: Panel
Height: 41.4 mm
For use with ESM-7750
Input Type: Thermocouple
Module Type: Input
Mount Type: Panel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
