RS PRO Smart Power Module 0 to 10 Vdc for use with ESM-9950

N

This image is representative of the product range

Subtotal (1 unit)*

$80.07

(exc. GST)

$92.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.07

*price indicative

RS Stock No.:
874-249
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Smart Power Module

Module Type

Input

Input Type

0 to 10 Vdc

For Use With

ESM-9950

Width

75.2mm

Depth

18mm

COO (Country of Origin):
TR
The RS PRO Input Module designed for precise voltage input control, facilitating seamless integration within automation systems. Its robust construction ensures reliable performance in various industrial environments.

0 to 10Vdc input capability for versatile application

Compact dimensions of 18 mm x 75.2 mm x 41.4 mm for easy installation

Mechanical design ensures compatibility during module changes

Professionally approved quality meets stringent engineering standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy