RS PRO Smart Power Module Digital for use with EZM-7750

N

This image is representative of the product range

Subtotal (1 unit)*

$49.19

(exc. GST)

$56.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.19

*price indicative

RS Stock No.:
874-256
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Smart Power Module

Module Type

Digital Output

Output Type

Digital

For Use With

EZM-7750

Width

52.5mm

Depth

14mm

COO (Country of Origin):
TR
The RS PRO digital output module is a high-quality device designed for effective control in automation systems, ensuring reliable performance in output applications.

Digital output capability facilitates precise control

Supports a maximum of 40mA at 18Vdc for efficient operation

Compact dimensions of 14 mm x 52.5 mm x 41.4 mm for easy integration

Compatible with several applicable products within the range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy