RS PRO Smart Power Module Current for use with ESM-9950
- RS Stock No.:
- 874-261
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$192.92
(exc. GST)
$221.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.92 |
*price indicative
- RS Stock No.:
- 874-261
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module Type | Output | |
| Product Type | Smart Power Module | |
| Output Type | Current | |
| For Use With | ESM-9950 | |
| Width | 75.2mm | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module Type Output | ||
Product Type Smart Power Module | ||
Output Type Current | ||
For Use With ESM-9950 | ||
Width 75.2mm | ||
Depth 18mm | ||
- COO (Country of Origin):
- TR
The RS PRO Current Output Module designed for precise signal output management, enabling effective communication with various devices in automation systems.
Current output module supports 0/4 to 20mA analogue output
Compatible with specified products for seamless integration
Compact dimensions of 18 mm x 75.2 mm x 41.4 mm facilitate installation
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
