Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- RS Stock No.:
- 226-4001
- Mfr. Part No.:
- 6ES7431-0HH00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,231.59
(exc. GST)
$6,016.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,231.59 |
*price indicative
- RS Stock No.:
- 226-4001
- Mfr. Part No.:
- 6ES7431-0HH00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | SIMATIC S7-400 Series | |
| For Use With | SIMATIC S7-400 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series SIMATIC S7-400 Series | ||
For Use With SIMATIC S7-400 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
Communication Protocol I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-400 Series Analogue Input Module, 24V Supply Voltage, I/O Communication Protocol - 6ES7431-0HH00-0AB0
This analogue input module provides signal acquisition for industrial automation systems and integrates with SIMATIC S7-400 controllers to capture analogue sensor data in non-hazardous environments. It operates from a 24V supply and communicates via I/O connections, offering a straightforward accessory option for expanding input capability within CE and UKCA approved installations.
Features and Benefits:
• 24V supply compatibility enables direct connection to common control bus
• I/O communication supports Rapid analogue data exchange
• Designed for use with SIMATIC S7-400 simplifies system expansion
• Certified to CE and UKCA standards meets regional conformity requirements
• Intended for non-hazardous areas reduces need for specialised enclosures
• I/O communication supports Rapid analogue data exchange
• Designed for use with SIMATIC S7-400 simplifies system expansion
• Certified to CE and UKCA standards meets regional conformity requirements
• Intended for non-hazardous areas reduces need for specialised enclosures
Applications
• Used with S7-400 racks for plant input expansion
• Suitable for monitoring analogue process signals in factories
• Ideal for integrating sensors into industrial I/O architectures
• Can be used for retrofitting additional inputs on control systems
• Used for general-purpose automation where hazardous certification is not required
• Suitable for monitoring analogue process signals in factories
• Ideal for integrating sensors into industrial I/O architectures
• Can be used for retrofitting additional inputs on control systems
• Used for general-purpose automation where hazardous certification is not required
Which supply voltage is required for operation?
It runs from a 24V supply and must be powered accordingly.
What type of communication Interface does it use?
It communicates using I/O connections for analogue signal transfer.
Is it appropriate for use in classified hazardous locations?
No, it is intended for use in non-hazardous areas only.
Which control platforms can it be paired with?
It is designed specifically for use with SIMATIC S7-400 controllers.
What conformity marks does it carry for regional acceptance?
It holds CE and UKCA approvals for use within applicable jurisdictions.
Related links
- Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series PLC CPU, Analogue Input
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Module 6ES7431-7KF00-0AB0
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
