Schneider Electric Quantum Series Power Supply for Use with Modicon PLC
- RS Stock No.:
- 230-6598
- Mfr. Part No.:
- 140CPS21400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,877.17
(exc. GST)
$7,908.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,877.17 |
*price indicative
- RS Stock No.:
- 230-6598
- Mfr. Part No.:
- 140CPS21400
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply | |
| Series | Quantum | |
| For Use With | Modicon PLC | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply | ||
Series Quantum | ||
For Use With Modicon PLC | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CN
The Schneider Electric power supply module modicon quantum ha 24 v input voltage It is summable type power supply.
Pro active compliance
Mercury free
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
