Schneider Electric Modicon X80 Series Rack for Use with Modicon PLC, 19mm

This image is representative of the product range

Subtotal (1 unit)*

$2,908.73

(exc. GST)

$3,345.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,908.73

*price indicative

RS Stock No.:
230-6722
Mfr. Part No.:
BMEXBP1002
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rack

Series

Modicon X80

For Use With

Modicon PLC

Mount Type

Panel, Plate

Standards/Approvals

No

Width

19mm

COO (Country of Origin):
FR
The Schneider Electric rack X80 ha 10 slots and has IP20 degree of protection.

Green Premium product

Pro-active compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy