Schneider Electric Modicon X80 Series Analogue Input Module for Use with MODICON
- RS Stock No.:
- 230-6725
- Mfr. Part No.:
- BMXAMI0810H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,047.31
(exc. GST)
$4,654.41
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,047.31 |
*price indicative
- RS Stock No.:
- 230-6725
- Mfr. Part No.:
- BMXAMI0810H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | Modicon X80 | |
| For Use With | MODICON | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | IECEx | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series Modicon X80 | ||
For Use With MODICON | ||
IP Rating IP20 | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification IECEx | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric isolated analog input module X80 has 8 input. It has IP20 degree of protection.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with PAC
- Schneider Electric Modicon X80 Series Analogue Input Module
- Schneider Electric Modicon X80 Series Analogue Output Module for Use with MODICON
- Schneider Electric Modicon X80 Series Analogue Output Module
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules
