Schneider Electric M340 Series Communication Module for Use with Modicon PLC
- RS Stock No.:
- 230-6743
- Mfr. Part No.:
- BMXNOE0110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,543.78
(exc. GST)
$12,125.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,543.78 |
*price indicative
- RS Stock No.:
- 230-6743
- Mfr. Part No.:
- BMXNOE0110
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Ethernet Module | |
| Series | M340 | |
| For Use With | Modicon PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Ethernet Module | ||
Series M340 | ||
For Use With Modicon PLC | ||
IP Rating IP20 | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet module M340 has flash memory card and internal RAM of 16 Mb.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric M340 Series Counter for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric Modicon X80 Series Communication Module for Use with Modicon PLC
- Schneider Electric Modicon M340 Series Program Module for Use with Severe Environments
- Schneider Electric Modicon X80 Series Output Module for Use with M340 series, MODICON
- Schneider Electric Modicon Bus Series Communication Module for Use with Modicon M340 and Modicon M580
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric M340 Series Backplane for Use with BMXXBP0400 BMXXBP0800, BMXXBP1200
