Schneider Electric Advantys STB Series Analogue Input Module for Use with Mounting Base STBXBA1000, Power Distribution
- RS Stock No.:
- 230-6854
- Distrelec Article No.:
- 303-08-269
- Mfr. Part No.:
- STBART0200K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,372.45
(exc. GST)
$1,578.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,372.45 |
*price indicative
- RS Stock No.:
- 230-6854
- Distrelec Article No.:
- 303-08-269
- Mfr. Part No.:
- STBART0200K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | Advantys STB | |
| For Use With | Mounting Base STBXBA1000, Power Distribution Module STBPDT3100/3105 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Div 2, FM Class 1 | |
| Standards/Approvals | CSA, UL | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series Advantys STB | ||
For Use With Mounting Base STBXBA1000, Power Distribution Module STBPDT3100/3105 | ||
IP Rating IP20 | ||
Hazardous Area Certification Div 2, FM Class 1 | ||
Standards/Approvals CSA, UL | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Modicon STB distributed I/O solution, product or component type is standard analog input kit. It has a 2 analogue input number and 15 bits + sign analogue input resolution. Type of filter Single low pass input filter 985 Hz.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Counter for Use with STBXBA3000 Base, Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Advantys STB Dezentrale E/A -Plattform
- Schneider Electric Advantys STB Series Mounting Base for Use with IO Module
- Schneider Electric Advantys STB Series Mounting Base for Use with STBDRA3290 STBDDI3725
