Siemens 6GT2891 Series Connecting Cable for Use with RF18XC, RF160C, RF170C, ASM 456

Subtotal (1 unit)*

$349.03

(exc. GST)

$401.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.03

*price indicative

RS Stock No.:
252-5266
Mfr. Part No.:
6GT28914FN20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

Cable

Series

6GT2891

For Use With

RF18XC, RF160C, RF170C, ASM 456

Hazardous Area Certification

No

Standards/Approvals

CE, EAC, UKCA

COO (Country of Origin):
DE

Siemens 6GT2891 Series Connecting Cable, CE, EAC, and UKCA Compliant - 6GT28914FN20


This connecting cable provides a wired connection intended for use in standard industrial environments that are not classified as hazardous. It functions as an accessory cable compatible with several device types and is intended to integrate with automation systems where a certified, factory-approved connector is required.

Features and Benefits:


• Compatible with RF18XC to support Ethernet connectivity
• Works with RF160C offering a cable replacement option
• Matches RF170C to enable device interoperability
• Connects to ASM 456 for accessory integration
• Conforms to CE, EAC and UKCA approvals for regulatory acceptance

Applications


• Used with RF18XC Ethernet cable installations
• Suitable for RF160C cable replacement tasks
• Ideal for RF170C-compatible cable requirements
• Used for ASM 456 accessory cable connections
• Applicable in industrial automation system cabling

Is this suitable for explosive or classified locations?


It is not certified for hazardous areas and should not be used in classified locations.

Which approvals does it carry for industrial deployment?


It holds CE, EAC and UKCA approvals for use in compliant facilities.

Can it be used with multiple device types within a control cabinet?


Yes, it is intended to Interface with the listed sensor and accessory devices in automation cabinets.

Does it serve as a direct replacement for original manufacturer cabling?


It is specified for use with the indicated devices and can serve as a replacement where compatibility is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy