Siemens 6AG115 Series Interface Module for Use with ET 200M

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-8419
Mfr. Part No.:
6AG11555AA002AC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Interface Module

Range

SIPLUS

Series

6AG115

For Use With

ET 200M

Dimensions

155 x 35 x 120 mm

COO (Country of Origin):
DE
The Siemens SIPLUS ET 200MP IM155-5 PN HF is a PROFINET IO device interface module for ET 200MP electronic modules

up to 12 IO modules without PS

up to 30 IO modules with additional PS

integrated 2-port switch

RJ45 shared device

MRP

IRT >=0.25 ms

isochronous mode FW update

IM0...3

prioritized run-up S2 redundancy

shared device.

Performs diagnostics function
Isolation tested with 707 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy