Siemens SIMATIC Series Software for Use with SIMATIC
- RS Stock No.:
- 256-0232
- Mfr. Part No.:
- 6AV66187FD013AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,354.67
(exc. GST)
$2,707.87
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,354.67 |
*price indicative
- RS Stock No.:
- 256-0232
- Mfr. Part No.:
- 6AV66187FD013AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, WEEE (2012/19/EU), REACH | |
| Communication Protocol | USB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, WEEE (2012/19/EU), REACH | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, RoHS, WEEE (2012/19/EU) - 6AV66187FD013AB0
This software provides accessory functionality for industrial SIMATIC environments, enabling USB-based communication and programming support for compatible control systems. It is intended for use with SIMATIC equipment and integrates into automation workflows where USB connectivity is required. The product complies with applicable environmental and materials regulations relevant to industry deployment.
Features and Benefits:
• USB communication support enables direct device interfacing
• Designed for programming tasks with SIMATIC systems
• Conforms to RoHS requirements for restricted substances
• Meets REACH standards for chemical safety compliance
• Complies with WEEE waste directives for disposal handling
• Designed for programming tasks with SIMATIC systems
• Conforms to RoHS requirements for restricted substances
• Meets REACH standards for chemical safety compliance
• Complies with WEEE waste directives for disposal handling
Applications
• Used with SIMATIC PLCs for configuration via USB
• Suitable for on-site programming and firmware updates
• Ideal for test benches requiring USB protocol tools
• Can be used for automation software download procedures
• Used in maintenance workflows for accessory software tasks
• Suitable for on-site programming and firmware updates
• Ideal for test benches requiring USB protocol tools
• Can be used for automation software download procedures
• Used in maintenance workflows for accessory software tasks
Which connection type does it use for device interfacing?
It operates over a USB link to establish communication with compatible equipment.
What environmental compliance does it observe regarding materials?
It adheres to RoHS limits controlling restricted substances in components.
How does it address chemical safety obligations?
It is supplied in accordance with REACH requirements for registered substances.
What provisions apply for end-of-life handling?
It follows WEEE directives for appropriate disposal and recycling processes.
Related links
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Software Licence for Use with SIMATIC
- Siemens SIMATIC Series PLC CPU for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
- Siemens SIMATIC Series Plug for Use with SIMATIC
- Siemens SIMATIC Series Manual for Use with SIMATIC
- Siemens SIMATIC Series CP1 ModBus/TCP Adapter for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC
